PDP SEO Portlet

BFC241903304

Power Film Capacitor, 0.33 uF, 125 V, 400 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC241903304
Secondary Manufacturer Part#: BFC241903304
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 5, 10 and 15 mm lead pitch
  • Supplied loose in box, in ammopack and taped on reel
  • Intermediate values are available of the E96 series
  • Capacitance range: 0.001 to 1.2 µF

Technical Attributes

Find Similar Parts

Description Value
0.33 uF
5%
Through Hole
PC Pin
50 V/us
-888
15 mm
85 °C
-55 °C
-888
-888
-888
16.5 mm
17.5 mm
10 mm
-888
-888
-888
125 V
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$3.54146
1200+
$3.52339
2400+
$3.50532
3600+
$3.48725
4800+
$3.46918