PDP SEO Portlet

BFC241812004

MKP 200nF ±2% 250Vdc P15mm e3

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC241812004
Secondary Manufacturer Part#: BFC241812004
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 5, 10 and 15 mm lead pitch
  • Supplied loose in box, in ammopack and taped on reel
  • Intermediate values are available of the E96 series
  • Capacitance range: 0.001 to 1.2 µF

Technical Attributes

Find Similar Parts

Description Value
0.2 uF
2%
Through Hole
PC Pin
50 V/us
-888
15 mm
85 °C
-55 °C
-888
-888
-888
12 mm
17.5 mm
6 mm
-888
-888
-888
100 V
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $:
900+
$2.38853
1800+
$2.37635
3600+
$2.36416
5400+
$2.35198
7200+
$2.33979