BFC241802004
Power Film Capacitor, 0.2 uF, 100 V, 250 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: BFC241802004
Secondary Manufacturer Part#: BFC241802004
- RoHS 10 Compliant
- Tariff Charges
- 5, 10 and 15 mm lead pitch
- Supplied loose in box, in ammopack and taped on reel
- Intermediate values are available of the E96 series
- Capacitance range: 0.001 to 1.2 µF
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.2 uF | ||
| 5% | ||
| Through Hole | ||
| PC Pin | ||
| 50 V/us | ||
| -888 | ||
| 15 mm | ||
| 85 °C | ||
| -55 °C | ||
| -888 | ||
| -888 | ||
| -888 | ||
| 12 mm | ||
| 17.5 mm | ||
| 6 mm | ||
| -888 | ||
| -888 | ||
| -888 | ||
| 100 V | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |