BFC241714304
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: BFC241714304
Secondary Manufacturer Part#: BFC241714304
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.43 uF | ||
| ± 2% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| PC Pin | ||
| -888 | ||
| 15 mm | ||
| 85 °C | ||
| -55 °C | ||
| -888 | ||
| -888 | ||
| -888 | ||
| 13.5 mm | ||
| 17.5 mm | ||
| 7 mm | ||
| -888 | ||
| -888 | ||
| -888 | ||
| 63 V | ||
| 160 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |