BFC241711504
Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.15 uF, ± 2%, Through Hole, 63 V, 160 V
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: BFC241711504
Secondary Manufacturer Part#: BFC241711504
- RoHS 10 Compliant
- Tariff Charges
- 5, 10 and 15 mm lead pitch. Supplied loose in box, in ammopack and taped on reel. Intermediate values are available of the E96 series
- Lead (Pb)-free product
- RoHS-compliant product
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.15 uF | ||
| ± 2% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| PC Pin | ||
| -888 | ||
| 10 mm | ||
| 85 °C | ||
| -55 °C | ||
| -888 | ||
| -888 | ||
| -888 | ||
| 11 mm | ||
| 12.5 mm | ||
| 5 mm | ||
| -888 | ||
| -888 | ||
| -888 | ||
| 63 V | ||
| 160 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |