PDP SEO Portlet

BFC238374222

MMKP 383 2.2nF ±5% 2500V=

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC238374222
Secondary Manufacturer Part#: BFC238374222
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 7.5 mm bent back pitch.
  • 15 mm to 27.5 mm lead pitch.
  • Low contact resistance.
  • Low loss dielectric.
  • Small dimensions for high density packaging.
  • Supplied loose in box and taped on reel

Technical Attributes

Find Similar Parts

Description Value
0.0022 pF
5%
Radial Box - 2 Pin
Through Hole
PC Pin
13000 V/us
-888
GRADE II (Test Condition A)
22.5 mm
105 °C
-55 °C
-888
-888
-888
15.5 mm
26 mm
6 mm
-888
-888
-888
900 V
2.5 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$1.98344
3250+
$0.975
6500+
$0.97
13000+
$0.965
26000+
$0.96