PDP SEO Portlet

BFC238372622

Power Film Capacitor, 6200 pF, 900 V, 2.5 kV, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC238372622
Secondary Manufacturer Part#: BFC238372622
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 7.5 mm bent back pitch.
  • 15 mm to 27.5 mm lead pitch.
  • Low contact resistance.
  • Low loss dielectric.
  • Small dimensions for high density packaging.
  • Supplied loose in box and taped on reel

Technical Attributes

Find Similar Parts

Description Value
0.0062 pF
5%
Through Hole
PC Pin
13000 V/us
-888
GRADE II (Test Condition A)
22.5 mm
105 °C
-55 °C
-888
-888
-888
16.5 mm
26 mm
7 mm
-888
-888
-888
900 V
2.5 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:550  Mult:550  
USD $:
550+
$2.96552
1100+
$2.95039
2200+
$2.93526
3300+
$2.92013
4400+
$2.905