PDP SEO Portlet

BFC238350472

MMKP 383 4.7nF ±5% 1600V=

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC238350472
Secondary Manufacturer Part#: BFC238350472
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 7.5 mm bent back pitch.
  • 15 mm to 27.5 mm lead pitch.
  • Low contact resistance.
  • Low loss dielectric.
  • Small dimensions for high density packaging.
  • Supplied loose in box and taped on reel

Technical Attributes

Find Similar Parts

Description Value
0.0047 pF
5%
Through Hole
PC Pin
8000 V/us
-888
GRADE II (Test Condition A)
15 mm
105 °C
-55 °C
-888
-888
-888
12 mm
17.5 mm
6 mm
-888
-888
-888
550 V
1.6 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.73108
2000+
$0.5148
4000+
$0.51216
6000+
$0.50952
8000+
$0.50688