BFC238350223
Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.022 uF, ± 5%, Through Hole, 550 V, 1.6 kV
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: BFC238350223
Secondary Manufacturer Part#: 222238350223
- RoHS 10 Compliant
- Tariff Charges
- 7.5 mm bent back pitch.
- 15 mm to 27.5 mm lead pitch.
- Low contact resistance.
- Low loss dielectric.
- Small dimensions for high density packaging.
- Supplied loose in box and taped on reel
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| 22.5 mm | ||
| Through Hole | ||
| -55 °C | ||
| 450 V/µs | ||
| PC Pin | ||
| MMKP383 Series | ||
| ± 5% | ||
| 26 mm | ||
| 8.5 mm | ||
| 550 V | ||
| null | ||
| 22.5 mm | ||
| 1.6 kV | ||
| null | ||
| Radial Box - 2 Pin | ||
| Metallized PP | ||
| GRADE II (Test Condition A) | ||
| null | ||
| null | ||
| null | ||
| 105 °C | ||
| 0.022 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |