PDP SEO Portlet

BFC238340243

MMKP 383 24nF ±5% 1400V=

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC238340243
Secondary Manufacturer Part#: BFC238340243
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 7.5 mm bent back pitch.
  • 15 mm to 27.5 mm lead pitch.
  • Low contact resistance.
  • Low loss dielectric.
  • Small dimensions for high density packaging.
  • Supplied loose in box and taped on reel

Technical Attributes

Find Similar Parts

Description Value
0.024 uF
5%
Through Hole
PC Pin
4000 V/us
-888
GRADE II (Test Condition A)
22.5 mm
105 °C
-55 °C
-888
-888
-888
18 mm
26 mm
8.5 mm
-888
-888
-888
500 V
1.4 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$2.9106
400+
$2.89575
800+
$2.8809
1200+
$2.8371
1600+
$2.8224