PDP SEO Portlet

BFC238332683

Power Film Capacitor, 0.068 uF, 350 V, 1 kV, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC238332683
Secondary Manufacturer Part#: BFC238332683
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 7.5 mm bent back pitch.
  • 15 mm to 27.5 mm lead pitch.
  • Low contact resistance.
  • Low loss dielectric.
  • Small dimensions for high density packaging.
  • Supplied loose in box and taped on reel

Technical Attributes

Find Similar Parts

Description Value
0.068 uF
5%
Through Hole
PC Pin
1200 V/us
-888
GRADE II (Test Condition A)
22.5 mm
105 °C
-55 °C
-888
-888
-888
16.5 mm
26.5 mm
7 mm
-888
-888
-888
350 V
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:550  Mult:550  
USD $:
550+
$3.42492
3300+
$0.7995
6600+
$0.7954
13200+
$0.7913
26400+
$0.7872