PDP SEO Portlet

BFC238331124

Power Film Capacitor, Double Metallized PP, Radial Box - 2 Pin, 0.12 uF, ± 5%, Through Hole, 350 V

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC238331124
Secondary Manufacturer Part#: BFC238331124
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 7.5 mm bent back pitch.
  • 15 mm to 27.5 mm lead pitch.
  • Low contact resistance.
  • Low loss dielectric.
  • Small dimensions for high density packaging.
  • Supplied loose in box and taped on reel

Technical Attributes

Find Similar Parts

Description Value
0.12 uF
± 5%
Radial Box - 2 Pin
Through Hole
1200 V/us
GRADE II (Test Condition A)
105 °C
-55 °C
350 V
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$4.18
3400+
$4.1382
6800+
$4.1173
13600+
$4.0964
27200+
$4.0755