PDP SEO Portlet

BFC238313913

Power Film Capacitor, Double Metallized PP, Radial Box - 2 Pin, 0.091 uF, ± 5%, Through Hole, 200 V

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC238313913
Secondary Manufacturer Part#: BFC238313913
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 7.5 mm bent back pitch.
  • 15 mm to 27.5 mm lead pitch.
  • Low contact resistance.
  • Low loss dielectric.
  • Small dimensions for high density packaging.
  • Supplied loose in box and taped on reel

Technical Attributes

Find Similar Parts

Description Value
0.091 uF
± 5%
Radial Box - 2 Pin
Through Hole
1200 V/us
GRADE II (Test Condition A)
7.5 mm
105 °C
-55 °C
13.5 mm
17.5 mm
7 mm
200 V
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:700  Mult:700  
USD $:
700+
$2.07081
6300+
$1.9107
12600+
$1.90105
25200+
$1.8914
50400+
$1.88175