PDP SEO Portlet

BFC238311184

Power Film Capacitor, Double Metallized PP, Radial Box - 2 Pin, 0.18 uF, ± 5%, Through Hole, 200 V

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC238311184
Secondary Manufacturer Part#: BFC238311184
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 7.5 mm bent back pitch.
  • 15 mm to 27.5 mm lead pitch.
  • Low contact resistance.
  • Low loss dielectric.
  • Small dimensions for high density packaging.
  • Supplied loose in box and taped on reel

Technical Attributes

Find Similar Parts

Description Value
0.18 uF
± 5%
Radial Box - 2 Pin
Through Hole
1200 V/us
GRADE II (Test Condition A)
105 °C
-55 °C
200 V
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.28
6000+
$2.1087
12000+
$2.09805
24000+
$2.0874
48000+
$2.07675