PDP SEO Portlet

BFC238310154

MMKP 383 150nF ±5% 400V=

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC238310154
Secondary Manufacturer Part#: BFC238310154
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 7.5 mm bent back pitch.
  • 15 mm to 27.5 mm lead pitch.
  • Low contact resistance.
  • Low loss dielectric.
  • Small dimensions for high density packaging.
  • Supplied loose in box and taped on reel

Technical Attributes

Find Similar Parts

Description Value
0.15 uF
5%
Through Hole
PC Pin
1200 V/us
-888
GRADE II (Test Condition A)
15 mm
105 °C
-55 °C
-888
-888
-888
15 mm
17.5 mm
8.5 mm
-888
-888
-888
200 V
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  4500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:750  Mult:1  
USD $:
750+
$2.64264
6000+
$0.516
12000+
$0.4988
24000+
$0.4816
48000+
$0.4644