PDP SEO Portlet

BFC238304624

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC238304624
Secondary Manufacturer Part#: BFC238304624
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.62 uF
± 5%
Radial Box - 2 Pin
Through Hole
290 V/us
GRADE II (Test Condition A)
22.5 mm
105 °C
-55 °C
18 mm
26 mm
MMKP383 Series
8.5 mm
125 V
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$3.7
3250+
$3.4056
6500+
$3.3884
13000+
$3.3712
26000+
$3.354