PDP SEO Portlet

BFC238301434

Power Film Capacitor, Double Metallized PP, Radial Box - 2 Pin, 0.43 uF, ± 5%, Through Hole, 125 V

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC238301434
Secondary Manufacturer Part#: BFC238301434
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 7.5 mm bent back pitch.
  • 15 mm to 27.5 mm lead pitch.
  • Low contact resistance.
  • Low loss dielectric.
  • Small dimensions for high density packaging.
  • Supplied loose in box and taped on reel

Technical Attributes

Find Similar Parts

Description Value
0.43 uF
± 5%
Radial Box - 2 Pin
Through Hole
290 V/us
GRADE II (Test Condition A)
105 °C
-55 °C
125 V
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$3.13
3600+
$2.8809
7200+
$2.86635
14400+
$2.8518
28800+
$2.83725