PDP SEO Portlet

BFC237965114

Power Film Capacitor, 0.11 uF, 220 V, 630 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC237965114
Secondary Manufacturer Part#: BFC237965114
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low loss dielectric
  • Capacitance range: 0.01 µF to 6.2 µF

Technical Attributes

Find Similar Parts

Description Value
0.11 uF
5%
Through Hole
90 V/us
-888
15 mm
85 °C
-55 °C
-888
-888
-888
15 mm
17.5 mm
8.5 mm
-888
-888
-888
220 V
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:650  Mult:650  
USD $: