BFC237964624
Power Film Capacitor, 0.62 uF, 220 V, 630 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole
- RoHS 10 Compliant
- Tariff Charges
- Low loss dielectric
- Capacitance range: 0.01 µF to 6.2 µF
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.62 uF | ||
| 5% | ||
| Through Hole | ||
| PC Pin | ||
| 15 V/us | ||
| -888 | ||
| 27.5 mm | ||
| 85 °C | ||
| -55 °C | ||
| -888 | ||
| -888 | ||
| -888 | ||
| 25 mm | ||
| 31 mm | ||
| 15 mm | ||
| -888 | ||
| -888 | ||
| -888 | ||
| 220 V | ||
| 630 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |