PDP SEO Portlet

BFC237945624

Power Film Capacitor, 0.62 uF, 160 V, 250 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC237945624
Secondary Manufacturer Part#: BFC237945624
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low loss dielectric
  • Capacitance range: 0.01 µF to 6.2 µF

Technical Attributes

Find Similar Parts

Description Value
0.62 uF
5%
Through Hole
30 V/us
-888
22.5 mm
85 °C
-55 °C
-888
-888
-888
16.5 mm
26 mm
7 mm
-888
-888
-888
160 V
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:550  Mult:550  
USD $: