BFC237895562
Power Film Capacitor, 5600 pF, 600 V, 2 kV, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: BFC237895562
- RoHS 10 Compliant
- Tariff Charges
- 15 mm to 27.5 mm pitch
- Capacitance range: 0.002 µF to 0.68 µF
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| 22.5 mm | ||
| Through Hole | ||
| null | ||
| 2 kV/µs | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 600 V | ||
| null | ||
| null | ||
| 2 kV | ||
| null | ||
| null | ||
| Metallized PP (Polypropylene) | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 5600 pF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |