BFC237885123
Power Film Capacitor, 0.012 uF, 500 V, 1.6 kV, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole
- RoHS 10 Compliant
- Tariff Charges
- 15 mm to 27.5 mm pitch
- Capacitance range: 0.002 µF to 0.68 µF
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.012 uF | ||
| 5% | ||
| Through Hole | ||
| PC Pin | ||
| 1600 V/us | ||
| -888 | ||
| 22.5 mm | ||
| 85 °C | ||
| -55 °C | ||
| -888 | ||
| -888 | ||
| -888 | ||
| 18 mm | ||
| 26 mm | ||
| 8.5 mm | ||
| -888 | ||
| -888 | ||
| -888 | ||
| 500 V | ||
| 1.6 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |