PDP SEO Portlet

BFC237882752

MKP/MKP 7,5nF ±5% 1600Vdc P22,5mm e3

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC237882752
Secondary Manufacturer Part#: BFC237882752
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 15 mm to 27.5 mm pitch
  • Capacitance range: 0.002 µF to 0.68 µF

Technical Attributes

Find Similar Parts

Description Value
0.0075 pF
5%
Through Hole
PC Pin
1600 V/us
-888
22.5 mm
85 °C
-55 °C
-888
-888
-888
16.5 mm
26 mm
7 mm
-888
-888
-888
500 V
1.6 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$2.352
400+
$2.34
800+
$2.328
1200+
$2.28705
1600+
$2.2752