BFC237874622
Cap Film 0.0062uF 1000V PP 5% (17.5 X 5 X 11mm) Radial 15mm 85°C Loose in Box
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: BFC237874622
Secondary Manufacturer Part#: BFC237874622
- RoHS 10 Compliant
- Tariff Charges
- 15 mm to 27.5 mm pitch
- Capacitance range: 0.002 µF to 0.68 µF
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0062 uF | ||
| Through Hole | ||
| PC Pin | ||
| 85 °C | ||
| -55 °C | ||
| 11 mm | ||
| 17.5 mm | ||
| 17.5 x 5 x 11 | ||
| 400 V | ||
| 1 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |