PDP SEO Portlet

BFC237590462

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC237590462
Secondary Manufacturer Part#: BFC237590462
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1100 pF
± 5%
Radial Box - 2 Pin
Through Hole
-888
GRADE II (Test Condition A)
15 mm
105 °C
-55 °C
18 mm
18.5 mm
KP/MKP 375 Series
6 mm
-888
500 V
1.6 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.71649
6000+
$0.70932
12000+
$0.70574
24000+
$0.70216
48000+
$0.69858