PDP SEO Portlet

BFC237590332

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 5100 pF, ± 5%, Through Hole, 300 V, 630 V

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC237590332
Secondary Manufacturer Part#: BFC237590332
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5100 pF
± 5%
Radial Box - 2 Pin
Through Hole
-888
GRADE II (Test Condition A)
15 mm
105 °C
-55 °C
17.5 mm
18.5 mm
5.5 mm
300 V
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.686
6000+
$0.67914
12000+
$0.67571
24000+
$0.67228
48000+
$0.66885