PDP SEO Portlet

BFC237544131

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 130 pF, ± 5%, Through Hole, 600 V, 2 kV

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC237544131
Secondary Manufacturer Part#: BFC237544131
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
130 pF
± 5%
Radial Box - 2 Pin
Through Hole
-888
GRADE II (Test Condition A)
15 mm
105 °C
-55 °C
14.5 mm
18.5 mm
5.5 mm
600 V
2 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.582
6000+
$0.57618
12000+
$0.57327
24000+
$0.57036
48000+
$0.56745