PDP SEO Portlet

BFC237542241

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 240 pF, ± 5%, Through Hole, 600 V, 2 kV

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC237542241
Secondary Manufacturer Part#: BFC237542241
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
240 pF
± 5%
Radial Box - 2 Pin
Through Hole
-888
GRADE II (Test Condition A)
15 mm
105 °C
-55 °C
14.5 mm
18.5 mm
5.5 mm
600 V
2 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1100  Mult:1100  
USD $:
1100+
$1.09667
6600+
$1.0494
13200+
$1.0441
26400+
$1.0388
52800+
$1.0335