PDP SEO Portlet

BFC237532302

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 3000 pF, ± 5%, Through Hole, 500 V, 1.6 kV

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC237532302
Secondary Manufacturer Part#: BFC237532302
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3000 pF
± 5%
Radial Box - 2 Pin
Through Hole
-888
GRADE II (Test Condition A)
15 mm
105 °C
-55 °C
16.5 mm
18.5 mm
7.5 mm
500 V
1.6 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$1.58155
6400+
$1.3563
12800+
$1.34945
25600+
$1.3426
51200+
$1.33575