PDP SEO Portlet

BFC237531911

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 910 pF, ± 3.5%, Through Hole, 500 V, 1.6 kV

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC237531911
Secondary Manufacturer Part#: BFC237531911
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
910 pF
± 3.5%
Radial Box - 2 Pin
Through Hole
-888
GRADE II (Test Condition A)
105 °C
-55 °C
-888
500 V
1.6 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.686
6000+
$0.67914
12000+
$0.67571
24000+
$0.67228
48000+
$0.66885