PDP SEO Portlet

BFC237525162

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 1600 pF, ± 3.5%, Through Hole, 400 V, 1 kV

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC237525162
Secondary Manufacturer Part#: BFC237525162
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1600 pF
± 3.5%
Radial Box - 2 Pin
Through Hole
-888
GRADE II (Test Condition A)
-888 mm
105 °C
-55 °C
-888 mm
-888 mm
-888 mm
400 V
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.6566
6000+
$0.65325
12000+
$0.6499
24000+
$0.64655
48000+
$0.6432