BFC237510363
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: BFC237510363
Secondary Manufacturer Part#: BFC237510363
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.036 uF | ||
| 5% | ||
| Through Hole | ||
| PC Pin | ||
| -888 | ||
| -888 | ||
| GRADE II (Test Condition A) | ||
| -888 | ||
| 105 °C | ||
| -55 °C | ||
| -888 | ||
| -888 | ||
| -888 | ||
| 26 x 7 x 20 | ||
| -888 | ||
| -888 | ||
| -888 | ||
| 300 V | ||
| 630 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |