PDP SEO Portlet

BFC237510164

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.16 uF, ± 5%, Through Hole, 300 V, 630 V

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC237510164
Secondary Manufacturer Part#: BFC237510164
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.16 uF
± 5%
Radial Box - 2 Pin
Through Hole
-888
GRADE II (Test Condition A)
105 °C
-55 °C
-888
300 V
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$3.97667
2250+
$3.8709
4500+
$3.85135
9000+
$3.8318
18000+
$3.81225