PDP SEO Portlet

BFC2373EE185MF

General Purpose Film Capacitor, Metallized Polyester, Radial Box - 2 Pin, 1.8 uF, ± 10%, 63 V, 250 V

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC2373EE185MF
Secondary Manufacturer Part#: BFC2373EE185MF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 10 mm to 27.5 mm lead pitch
  • Supplied loose in box taped on ammopack or reel
  • Capacitance range: 0.01 µF to 10 µF

Technical Attributes

Find Similar Parts

Description Value
1.8 uF
± 10%
Radial Box - 2 Pin
Through Hole
GRADE II (Test Condition A)
15 mm
105 °C
16.5 mm
17.5 mm
MKT373M (Mini) Series
10 mm
63 V
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.11
5000+
$0.97713
10000+
$0.9722
20000+
$0.96726
40000+
$0.96232