PDP SEO Portlet

BFC237390008

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC237390008
Secondary Manufacturer Part#: BFC237390008
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 10%
Radial Box - 2 Pin
Through Hole
-888
GRADE II (Test Condition A)
22.5 mm
105 °C
-55 °C
16.5 mm
26 mm
7 mm
63 V
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:550  Mult:550  
USD $:
550+
$3.50395
3300+
$3.2175
6600+
$3.20125
13200+
$3.185
26400+
$3.16875