PDP SEO Portlet

BFC237357224

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC237357224
Secondary Manufacturer Part#: BFC237357224
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.22 uF
± 10%
Radial Box - 2 Pin
Through Hole
-888
GRADE II (Test Condition A)
15 mm
105 °C
-55 °C
12 mm
17.5 mm
6 mm
220 V
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $:
900+
$1.34338
5400+
$1.1484
10800+
$1.1426
21600+
$1.1368
43200+
$1.131