PDP SEO Portlet

BFC237351474

MKT 373 470nF ±10% 400V=

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC237351474
Secondary Manufacturer Part#: BFC237351474
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 15 mm to 27.5 mm lead pitch. Supplied loose in box and taped on ree

Technical Attributes

Find Similar Parts

Description Value
0.47 µF
10%
Radial Box - 2 Pin
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5 mm
105 °C
-55 °C
18 mm
26 mm
8.5 mm
-888
220 V
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$0.77452
3000+
$0.38
6000+
$0.37531
12000+
$0.36848
24000+
$0.35765