PDP SEO Portlet

BFC237343684

MKT 373 680nF ±10% 250V=

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC237343684
Secondary Manufacturer Part#: BFC237343684
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 15 mm to 27.5 mm lead pitch. Supplied loose in box and taped on ree

Technical Attributes

Find Similar Parts

Description Value
0.68 uF
10%
Radial Box - 2 Pin
Through Hole
PC Pin
GRADE II (Test Condition A)
15 mm
105 °C
-55 °C
13.5 mm
17.5 mm
7 mm
-888
160 V
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.56938
2000+
$0.56648
4000+
$0.56357
6000+
$0.56066
8000+
$0.55776