BFC237324684
General Purpose Film Capacitor, Metallized Polyester, Radial Box - 2 Pin, 0.68 uF, ± 5%, 63 V, 100 V
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: BFC237324684
Secondary Manufacturer Part#: BFC237324684
- RoHS 10 Compliant
- Tariff Charges
- 15 mm to 27.5 mm lead pitch. Supplied loose in box and taped on ree
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.68 uF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| GRADE II (Test Condition A) | ||
| 15 mm | ||
| 105 °C | ||
| -55 °C | ||
| 11 mm | ||
| 17.5 mm | ||
| 5 mm | ||
| 63 V | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |