PDP SEO Portlet

BFC237323105

General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 1 uF, ± 10%, 63 V, 100 V

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC237323105
Secondary Manufacturer Part#: BFC237323105
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BFC237323105 is a MKT radial potted metalized DC Film Capacitor with mono construction, flame-retardant plastic case and epoxy resin (UL-class 94V-0), polyester film dielectric and tinned wire leads. Suitable for blocking and coupling, bypass and energy reservoir.

  • Grade 1 (long life) performance grade

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 10%
Radial Box - 2 Pin
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15 mm
105 °C
-55 °C
11 mm
11 mm
17.5 mm
-888
63 V
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.47643
5000+
$0.31395
10000+
$0.31234
20000+
$0.31073
40000+
$0.30912