BFC237135224
Film Capacitor, 0.22 uF, 40 V, 63 V, ± 10%, Metallized PET, Radial Box - 2 Pin
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: BFC237135224
Secondary Manufacturer Part#: BFC237135224
- RoHS 10 Compliant
- Tariff Charges
- 7.62 mm lead pitch. Supplied loose in box and taped on reel or ammopack
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.22 uF | ||
| 10% | ||
| Through Hole | ||
| PC Pin | ||
| GRADE II (Test Condition A) | ||
| 7.62 mm | ||
| 105 °C | ||
| -55 °C | ||
| 8 mm | ||
| 10 mm | ||
| 3 mm | ||
| -888 | ||
| 40 V | ||
| 63 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |