PDP SEO Portlet

BFC237051222

MKT 370 2.2nF ±10% 400V=

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC237051222
Secondary Manufacturer Part#: BFC237051222
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 5.08 mm lead pitch
  • Supplied loose in box, taped on ammopack or reel
  • AEC-Q200 qualified (rev. D)

Technical Attributes

Find Similar Parts

Description Value
0.0022 pF
10%
Radial Box - 2 Pin
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08 mm
105 °C
-55 °C
6.5 mm
7.2 mm
2.5 mm
AEC-Q200
220 V
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.26115
10000+
$0.09262
20000+
$0.09215
40000+
$0.09168
80000+
$0.0912