BFC237036823
General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 0.082 uF, ± 5%, 160 V, 250 V
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: BFC237036823
Secondary Manufacturer Part#: 222237036823
- RoHS 10 Compliant
- Tariff Charges
- 5.08 mm lead pitch
- Supplied loose in box, taped on ammopack or reel
- AEC-Q200 qualified (rev. D)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.08 mm | ||
| Through Hole | ||
| -55 °C | ||
| PC Pin | ||
| MKT370 Series | ||
| ± 5% | ||
| 7.2 mm | ||
| 6 mm | ||
| 160 V | ||
| 11 mm | ||
| 250 V | ||
| AEC-Q200 | ||
| Radial Box - 2 Pin | ||
| Metallized PET | ||
| GRADE II (Test Condition A) | ||
| 105 °C | ||
| 0.082 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |