PDP SEO Portlet

BFC237021104

General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 0.1 uF, ± 10%, 63 V, 100 V

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC237021104
Secondary Manufacturer Part#: BFC237021104
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay MKT370 capacitors are radial leaded, metalized polyester DC film capacitors with 5.08mm pitch spacing. The capacitance range includes E12 decade values from 0.00068µF to 1.5µF. These film capacitors are automotive qualified non polarized electrical capacitors with insulated polyester film as dielectric.

  • Automotive grade AEC-Q200 compliant
  • Rated DC voltage of 50V, 63V, 250V, 400V, 630V
  • Rated AC voltage of 32V, 40V, 63V, 160V, 220V
  • ±5% and ±10% tolerance
  • Compliant to IEC 60384-2 standard
  • Endurance is 2000h at 85°C
  • Flame retardant plastic case and epoxy resin coated with tinned wire
  • Maximum operating temperature is 85°C

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 10%
Radial Box - 2 Pin
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08 mm
105 °C
-55 °C
6.5 mm
8 mm
7.2 mm
AEC-Q200
63 V
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.23312
10000+
$0.07625
20000+
$0.07531
40000+
$0.07394
80000+
$0.07176