PDP SEO Portlet

BFC236961153

MKT 15nF ±10% 630Vdc P10mm e3

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC236961153
Secondary Manufacturer Part#: BFC236961153
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Available taped on reel and loose in box
  • Lead (Pb)-free product
  • RoHS-compliant product
  • Capacitance range: 0.001 µF to 1.0 µF

Technical Attributes

Find Similar Parts

Description Value
0.015 uF
10%
Through Hole
PC Pin
GRADE II (Test Condition A)
10 mm
105 °C
-55 °C
9.2 mm
12.5 mm
4.9 mm
-888
250 V
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.93274
2000+
$0.92798
4000+
$0.92322
6000+
$0.91846
8000+
$0.9137