BFC236951103
MKT 369 10nF ±10% 400V=
- RoHS 10 Compliant
- Tariff Charges
- Available taped on reel and loose in box
- Lead (Pb)-free product
- RoHS-compliant product
- Capacitance range: 0.001 µF to 1.0 µF
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.01 uF | ||
| 10% | ||
| Through Hole | ||
| PC Pin | ||
| GRADE II (Test Condition A) | ||
| 10 mm | ||
| 105 °C | ||
| -55 °C | ||
| 9.1 mm | ||
| 12.5 mm | ||
| 4.6 mm | ||
| -888 | ||
| 220 V | ||
| 400 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |