PDP SEO Portlet

BFC236928224

MKT 220nF ±10% 100Vdc P10mm e3

Manufacturer:Vishay
Avnet Manufacturer Part #: BFC236928224
Secondary Manufacturer Part#: BFC236928224
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Available taped on reel and loose in box
  • Lead (Pb)-free product
  • RoHS-compliant product
  • Capacitance range: 0.001 µF to 1.0 µF

Technical Attributes

Find Similar Parts

Description Value
0.22 uF
10%
Through Hole
PC Pin
GRADE II (Test Condition A)
10 mm
105 °C
-55 °C
9.4 mm
12.5 mm
4.5 mm
-888
63 V
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$0.91083
6000+
$0.24278
12000+
$0.24153
24000+
$0.24028
48000+
$0.23904