BFC236869103
General Purpose Film Capacitor, Metallized Polyester, Radial Box - 2 Pin, 0.01 uF, ± 5%, 250 V
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: BFC236869103
Secondary Manufacturer Part#: 222236869103
- RoHS 10 Compliant
- Tariff Charges
- Available taped on reel and loose in box
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 mm | ||
| Through Hole | ||
| null | ||
| null | ||
| MKT368 Series | ||
| ± 5% | ||
| null | ||
| null | ||
| 250 V | ||
| null | ||
| 630 V | ||
| null | ||
| Radial Box - 2 Pin | ||
| Metallized Polyester | ||
| GRADE II (Test Condition A) | ||
| 105 °C | ||
| 0.01 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |