BFC236845105
General Purpose Film Capacitor, Metallized PET, Radial Leaded, 1 uF, ± 10%, 160 V, 250 V
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: BFC236845105
Secondary Manufacturer Part#: BFC236845105
- RoHS 10 Compliant
- Tariff Charges
BFC236845105 is a MKT radial epoxy lacquered type metallized polyester film capacitor. Applications include locking and coupling. Bypass and energy reservoir.
- Flame retardant epoxy material (UL-class 94 V-0) coating
- Wound mono construction, tinned wire construction
- 1µF capacitance, ±10% capacitance tolerance
- 250V rated DC voltage, 160V rated AC voltage
- 85°C rated temperature, IEC 60384-2 specified
- 105°C max application temperature, polyester film dielectric
- Vacuum deposited aluminium electrodes
- 26mm product length, 8mm product width, 20mm product height
- Operating temperature range from -55°C to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 uF | ||
| ± 10% | ||
| Radial Leaded | ||
| Through Hole | ||
| Radial Leaded | ||
| GRADE II (Test Condition A) | ||
| 22.5 mm | ||
| 105 °C | ||
| -55 °C | ||
| 20 mm | ||
| 26 mm | ||
| 8 mm | ||
| -888 | ||
| 160 V | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |