BFC236546563
Film Capacitor, 0.056 uF, 160 V, 250 V, ± 5%, Metallized PET, Radial Box - 2 Pin
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.056 uF | ||
| 5% | ||
| Through Hole | ||
| PC Pin | ||
| GRADE II (Test Condition A) | ||
| 5 mm | ||
| 105 °C | ||
| -55 °C | ||
| 13.5 mm | ||
| 10 mm | ||
| 4 mm | ||
| -888 | ||
| 160 V | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |